You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

213900-1 - 

Circular Connector Cable Seal, CPC Series 6 Series, Series 6 CPC Connector, 20.07 mm, Silicone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
213900-1
Order Code:
1056103
Product Range
CPC Series 6 Series
Technical Datasheet:
213900-1   Datasheet
See all Technical Docs

Product Overview

The CPC Series 6 series Connector with power and signal combination (sealable). It accepts size 16 Multimate and POWERBAND contacts, combining the signal and coaxial circuit capabilities of series-1 connectors with the power circuit capabilities of series-5 connectors. It is environmentally sealable to meet IEC IP65 and IP67 specifications. It is available in size 23-16 standard or reverses sex - 4 POWERBAND contacts, 12 type III+ contacts - 1-piece IP67 rating and also available in size 17-10 reverse sex - 2 POWERBAND contacts, 8 type III+ contacts - 2-piece IP65 rating.

Applications

Industrial

Product Information

:
CPC Series 6 Series
:
Series 6 CPC Connector
:
20.07mm
:
Silicone
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

88 total stock globally

88 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$9.59 ( $10.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.59 ($10.55)