Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207489-1
Order Code155706501
Product RangeCPC
Technical Datasheet
1,365 total stock globally
Need more?
1365 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.370 ($7.007) |
Price for:Each
Minimum: 1
Multiple: 1
$6.37 ($7.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207489-1
Order Code155706501
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCircular Plastic (CPC) and Metal-Shell Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207489-1 is a black flexible Cable Boot for use with circular plastic (CPC) and metal-shell connectors, size-11 shell. It is made of thermoplastic.
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic (CPC) and Metal-Shell Connectors
Cable Diameter Max
6.35mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443