You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-644803-5

Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

AMP - TE CONNECTIVITY 2-644803-5
AMP - TE CONNECTIVITY 2-644803-5
AMP - TE CONNECTIVITY 2-644803-5
AMP - TE CONNECTIVITY 2-644803-5
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-644803-5
Order Code:
2311827
Product Range
MTA-100
Technical Datasheet:
2-644803-5   Datasheet
See all Technical Docs

Product Range Selector (MTA-100)

See all from this product range

Product Overview

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
5Contacts

:
Through Hole Right Angle

:
MTA-100

:
Shrouded

:
Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 6/12/21

Notify me when back in stock

$1.54 ( $1.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.54 ($1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.35 ($1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.17 ($1.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.942 ($1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.872 ($0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.846 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --