You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

169481-1 - 

Crimp Tool, Ratchet, AMP MOD-4 32AWG to 20AWG Contacts, AMP Series

169481-1 - Crimp Tool, Ratchet, AMP MOD-4 32AWG to 20AWG Contacts, AMP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
169481-1
Order Code:
3483885
Product Range
AMP Series
Also Known As:
A84332-000, AMPS-0-0169481-1
Technical Datasheet:
169481-1   Datasheet
See all Technical Docs

Product Overview

The 169481-1 from TE Connectivity is a hand crimping tool for MODU IV pin and socket contacts. The tool has two fixed dies (crimpers), two movable dies (anvils), three crimp sections with applicable wire size markings, contact support, locator/insulation stop and ratchet release lever.
  • Overall length is 202mm
  • Wire size range from 20AWG to 32AWG

Applications

Industrial

Footnotes

The ratchet assures full crimping of contact. This is a design feature that assures maximum electrical and tensile performance of crimp. Do not readjust the ratchet.

Product Information

:
Ratchet
:
AMP MOD-4 32AWG to 20AWG Contacts
:
AMP Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

A84332-000, AMPS-0-0169481-1

Associated Products

Compare Selected

Related Searches

71 total stock globally

59 available for 4 - 5 business days delivery
12 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$488.02 ( $536.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $488.02 ($536.82)