You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A25L080M-F - 

Flash Memory, Low Voltage, Serial NOR, 8 Mbit, 8M x 1bit, Serial, SPI, SOIC, 8 Pins

A25L080M-F - Flash Memory, Low Voltage, Serial NOR, 8 Mbit, 8M x 1bit, Serial, SPI, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMIC AMIC
Manufacturer Part No:
A25L080M-F
Order Code:
1907082
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
A25L080M-F   Datasheet
See all Technical Docs

Product Overview

The A25L080M-F is a 8MB Serial Flash Memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The memory is organized as 16 blocks, each containing 16 sectors. Each sector is composed of 16 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 4096 pages or 1048576 bytes. The whole memory can be erased using the Chip Erase instruction, a block at a time, using Block Erase instruction or a sector at a time, using the Sector Erase instruction.
  • Flexible sector architecture with 4kB sectors
  • 2.7 to 3.6V Single supply voltage
  • SPI bus compatible serial interface
  • 100MHz Clock rate maximum
  • RES instruction, 1-byte, signature, for backward compatibility

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
Serial NOR
:
8Mbit
:
8M x 1bit
:
Serial, SPI
:
SOIC
:
8Pins
:
100MHz
:
-
:
2.7V
:
3.6V
:
0°C
:
70°C
:
3V Serial NOR Flash Memories
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

90 will be available for delivery on 15/12/19

More stock available week commencing 23/12/19

$1.63 ( $1.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.63 ($1.79)
  ( )
10+ $1.42 ($1.56)
  ( )
100+ $1.12 ($1.23)