You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A25L020CO-F - 

Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins

A25L020CO-F - Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMIC AMIC
Manufacturer Part No:
A25L020CO-F
Order Code:
2345517
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
A25L020CO-F   Datasheet
See all Technical Docs

Product Overview

The A25L020CO-F is a 2MB Serial Flash Memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The memory is organized as 4 blocks, each containing 16 sectors. Each sector is composed of 16 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 1024 pages or 262144 bytes. The whole memory can be erased using the Chip Erase instruction, a block at a time, using Block Erase instruction or a sector at a time, using the Sector Erase instruction.
  • 2.7 to 3.6V Single supply voltage
  • SPI bus compatible serial interface
  • 100MHz Clock rate maximum
  • Software and hardware write-protect
  • Top/bottom, block/sector array protection
  • RES instruction, 1-byte, signature, for backward compatibility

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
Serial NOR
:
2Mbit
:
256K x 8bit
:
SPI
:
SOIC
:
8Pins
:
100MHz
:
-
:
2.7V
:
3.6V
:
0°C
:
70°C
:
3V Serial NOR Flash Memories
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

62 will be available for delivery on 28/07/19

More stock available week commencing 26/08/19

Contact me when back in stock

$1.44 ( $1.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.44 ($1.58)