You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL FORMULA TEN, 400ML

Cleaner, Dry Sil-Free Release, Plastics, Mould Release Agent, Aerosol, 400 ml

AMBERSIL FORMULA TEN, 400ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
FORMULA TEN, 400ML
Order Code:
1701210
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Formula Ten
Also Known As:
31541 , 1030959
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Formula Ten)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mould Release Agent

:
Plastics, Rubbers

:
Aerosol

:
-

:
Formula Ten

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Formula 10 is a dry, non-silicone mould release agent. Containing fluorinated resins as the active release component, it has been formulated for injection and compression mouldings and is particularly effective for use with thermosetting plastics. It provides a dry, non-silicone film for quick and effective release of thermosetting plastics such as epoxy resins and polyesters. The dry film will not build up in the mould and helps to improve surface finish, reduce rejects and increase production. N.B. The product is completely free of silicones and will therefore allow decorative treatment (e.g. painting, plating) of the moulded part.
  • 400ml fill size
  • Clear, colourless liquid appearance
  • Hydrocarbon odour
  • 3bar pressure at 25°C
  • 0.8g/sec discharge rate
  • Operational temperature range up to 180°C
  • Soluble in most solvents, insoluble in water
  • Classified as extremely flammable under current EC regulations
  • Polymer processing

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

31541 , 1030959

6 total stock globally Need more?

6 UK stock available for 14-28 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$40.77 ( $44.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $40.77 ($44.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $39.96 ($43.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --