You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL ACRYLIC PAINT, RED OXIDE PRIMER, 400ML

Paint, Acrylic, Concrete/Metal/Glass/Wood/Plastic, Aerosol, Red, 400 ml

AMBERSIL ACRYLIC PAINT, RED OXIDE PRIMER, 400ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
ACRYLIC PAINT, RED OXIDE PRIMER, 400ML
Order Code:
4165637
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
32379 , 1031429
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Surface

:
Concrete, Glass, Metals, Plastics, Stones, Wood

:
Aerosol

:
Red

:
400ml

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Red oxide primer is a fast-drying protective primer for all metal surfaces. Formulated with modified alkyd resin and anti-corrosion pigments, it protects against rust and provides additional anti-corrosion performance for topcoats. Ideal for use on structural steel and beams. Red oxide primer ensures better topcoat adhesion and coverage and slows down rust by inhibition and complex building. It can be welded through. Paintable with all one-component paints, after 1 hour drying time. Saves pre-paint time by quickly filling hairline cracks and slight imperfections. Strong adhesion on degreased, bare metal surfaces. Surface preparation (e.g. by abrasion) may be needed for oxidised or galvanised surfaces. Red oxide primer is lead and chromate free, and has no chlorinated and no aromatic solvents. Suitable for use at car body work, boat fittings, farm machinery and equipment, Steel building elements, metal windows, chassis and frames, seams and spot welds.
  • Vibrant acrylic paint for the repair and touch-up of painted surfaces
  • 400ml fill size
  • Dark red appearance
  • 1.25 to 1.75m² coverage (30µm, dry)
  • 10-20minutes dust dry drying time
  • 30minutes to touch drying time (20°C, 50%RH)
  • Drying time to handle complete curing is 16hours
  • 110˚C heat resistance

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 10 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

32379 , 1031429

6 total stock globally Need more?

6 UK stock available for 14-28 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$22.27 ( $24.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $22.27 ($24.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $21.83 ($24.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $21.38 ($23.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --