You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPF10K10AQC208-3N
CPLD, 576, 134 I/O's, QFP, 208 Pins, 80 MHz
- Manufacturer:
- ALTERA ALTERA
- Manufacturer Part No:
- EPF10K10AQC208-3N
- Order Code:
- 1549381
- Product Range
- FLEX 10K Series
- Technical Datasheet:
- EPF10K10AQC208-3N Datasheet
Product Range Selector (FLEX 10K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 576
- :
- 134I/O's
- :
- QFP
- :
- 208Pins
- :
- 80MHz
- :
- 3V
- :
- 3.6V
- :
- -
- :
- 1.7ns
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $53.16 ($58.48) | ( ) |
Pricing is unavailable. Please contact customer services.