You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EPCS16SI8N - 

FPGA Configuration Memory, Flash, 16 Mbit, 40 MHz, JTAG, Serial, SOIC, 8 Pins

EPCS16SI8N - FPGA Configuration Memory, Flash, 16 Mbit, 40 MHz, JTAG, Serial, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EPCS16SI8N
Order Code:
1453463
Technical Datasheet:
EPCS16SI8N   Datasheet
See all Technical Docs

Product Overview

The EPCS16SI8N is a 16Mbit serial configuration device in 8 pin SOIC package. This EPCS flash memory device can store configuration data for FPGA configuration purpose after power on. It can be used on all FPGA that support ASx1 configuration scheme. We can access unused memory locations of EPCS device to store or retrieve data through Nios processor and SOPC builder. The FPGA can program the EPCS device in-system using JTAG interface.
  • 32 sectors and 512KB per sector
  • ISP support with USB-Blaster, EthernetBlaster or ByteBlaster II download cables
  • Recommended operating voltage of 3.3V
  • Supports active serial (AS) x1 configuration scheme
  • Fast read clock frequency of 40MHz
  • Low cost, low pin count and non volatile memory
  • Low current during configuration and near zero standby mode current
  • Operation voltage range from 2.7V to 3.6V
  • Write protection support for memory sectors using status register bits
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information


:
Flash

:
16Mbit

:
40MHz

:
JTAG, Serial

:
SOIC

:
8Pins

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$47.35 ( $52.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.35 ($52.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.