You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EPC1441LC20N - 

FPGA Configuration Memory, EPROM, 440 Kbit, 8 MHz, JTAG, LCC, 20 Pins

EPC1441LC20N - FPGA Configuration Memory, EPROM, 440 Kbit, 8 MHz, JTAG, LCC, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EPC1441LC20N
Order Code:
1549341
Technical Datasheet:
EPC1441LC20N   Datasheet
See all Technical Docs

Product Overview

The EPC1441LC20N is a Configuration Device for SRAM-based LUT devices. With SRAM-based devices, configuration data must be reloaded each time the device powers up, the system initializes or when new configuration data is needed. Programming support with the Altera Programming Unit (APU) and programming hardware from Data I/O, BP Microsystems and other third-party programmers.
  • Easy-to-use 4-pin interface
  • Low current during configuration and near-zero standby mode current

Applications

Computers & Computer Peripherals, Communications & Networking, Commercial

Product Information

:
EPROM
:
440Kbit
:
8MHz
:
JTAG
:
LCC
:
20Pins
:
3V
:
5.25V
:
0°C
:
70°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$12.37 ( $13.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.37 ($13.61)