You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EP2C8T144C8N

FPGA, Cyclone II, PLL, 85 I/O's, 320 MHz, 1.15 V to 1.25 V, TQFP-144

ALTERA EP2C8T144C8N
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP2C8T144C8N
Order Code:
1453487
Technical Datasheet:
EP2C8T144C8N   Datasheet
See all Technical Docs

Product Overview

The EP2C8T144C8N is a Cyclone® II FPGA with an extend density of 8256 logic elements (LEs) and provide up to 182 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and performance for low-cost, Altera's latest generation of low-cost FPGAs-Cyclone II FPGA, offers 60 percent higher performance and half the power consumption of competing 90nm FPGA. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between logic array blocks (LABs), embedded memory blocks and embedded multipliers.
  • Embedded multipliers
  • Advanced I/O support
  • Flexible clock management circuitry
  • Altera megafunction and Altera MegaCore function support
  • Altera Megafunctions Partners Program (AMPPSM) megafunction support
  • Programmable bus-hold feature
  • Programmable output drive strength feature
  • Programmable delays from the pin to the IOE or logic array
  • Tri-state with weak pull-up on I/O pins before and during configuration
  • Programmable open-drain outputs
  • Series on-chip termination support

Applications

Automotive, Communications & Networking, Consumer Electronics, Test & Measurement, Imaging, Video & Vision

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$52.28 ( $57.508  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.28 ($57.508)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $50.90 ($55.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $49.92 ($54.912)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --