You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EM11B16140A4

Rotary Encoder, Magnetic, Incremental, 16 PPR, 16 Detents, Vertical, With Push Switch

EM11B16140A4 - Rotary Encoder, Magnetic, Incremental, 16 PPR, 16 Detents, Vertical, With Push Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EM11B16140A4
Order Code:
1520818
Product Range
EM11B Series
Technical Datasheet:
EM11B16140A4   Datasheet
See all Technical Docs

Product Overview

The EM11B16140A4 is a 11mm size flat metal shaft magnetic type Vertical Encoder with insertion terminals and SPST push-on switch. The single-shaft vertical encoder features incremental (two phase A and B) output and long life of 1 million cycles.
  • -30 to 85°C Operating temperature range

Applications

Audio, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Magnetic

:
Incremental

:
16PPR

:
16 Detents

:
Vertical

:
With Push Switch

:
Quadrature

:
Through Hole

:
EM11B Series

:
-

:
2Channels

:
D Type Flatted End

:
15mm

:
6mm

:
4.75V

:
5.25V

:
-20°C

:
+85°C

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

$21.75 ( $23.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.75 ($23.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.79 ($22.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $19.52 ($21.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $18.78 ($20.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $18.18 ($20.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.