You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RK27112B0A0B
Rotary Potentiometer, 50 kohm, 1 Turns, Logarithmic, 50 mW, ± 20%, RK27 Series
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- RK27112B0A0B
- Order Code:
- 119172301
- Product Range
- RK27 Series
- Technical Datasheet:
- RK27112B0A0B Datasheet
Product Range Selector (RK27 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50kohm
- :
- 1Turns
- :
- Logarithmic
- :
- 50mW
- :
- ± 20%
- :
- RK27 Series
- :
- Panel Mount
- :
- 6mm
- :
- 2
- :
- Screwdriver Slot
- :
- 20mm
Technical Docs (2)
Product Overview
- Single/dual/quad unit resistor element
- Flat and slotted type shafts available
- Length of the shaft varies from 15mm to 30mm
- With or without center detent option available
- Total resistance of 5Kohm, 10Kohm, 20Kohm, 50Kohm, 100Kohm and 250Kohm
- Total resistance tolerance of ±20%
- Horizontal type mounting
- Operating temperature range -10°C to 70°C
- Total rotational angle of 300°and 15A, 3B resistance taper available
- Operating life of 15,000 cycles and maximum power rating up to 0.05W
72 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 15/06/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $24.06 ($26.47) | ( ) |
Pricing is unavailable. Please contact customer services.