You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

QR04QR117 TL358

Network Cable, 5 m, 16.4 ft, Teal, ALPHA CONNECT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QR04QR117 TL358
Order Code:
2677005
Product Range
ALPHA CONNECT Series
Technical Datasheet:
QR04QR117 TL358   Datasheet
See all Technical Docs

Product Range Selector (ALPHA CONNECT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5m

:
16.4ft

:
Teal

:
ALPHA CONNECT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The QR04QR117 TL358 from Alpha Wire is a cordset. The cordset has Q-RJ45 straight connector on one end and Q-RJ45 straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
  • 2 poles
  • 24AWG (7/32) tinned copper conductor
  • PO insulation, teal TPE jacket
  • IP67, IP68/NEMA 6P protection
  • Operating temperature range from -40°C to 75°C
  • 9x unshielded bend radius
  • Cordset handle flex applications up to 5 million flex life cycles
  • Rated voltage is 300V
  • CMR, CMG-approval
  • Cable length is 5meter
  • 5 m

Applications

Communications & Networking, Industrial Automation

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

$50.95 ( $56.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.95 ($56.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $47.53 ($52.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $42.70 ($46.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $40.08 ($44.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange