You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2930 WH005

Wire, Stranded, Hook Up, ThermoThin, Fluoropolymer, White, 30 AWG, 0.057 mm², 100 ft, 30.5 m

ALPHA WIRE 2930 WH005
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2930 WH005
Order Code:
2772228
Product Range
ThermoThin
Technical Datasheet:
2930 WH005   Datasheet
See all Technical Docs

Product Range Selector (ThermoThin)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluoropolymer

:
White

:
30AWG

:
0.057mm²

:
100ft

:
30.5m

:
300°C

:
7 x 0.102mm

:
600V

:
Nickel Plated Copper

:
0.51mm

:
CE, UL AWM 11540

:
ThermoThin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2930 WH005 from Alpha Wire is a ThermoThin hook-up wire. It addresses the need for a high temperature wire that saves space and weight. It is well suited for oil and gas, semiconductor, energy generation/production and military applications where space is at a premium and extreme temperatures must be withstood. This ThermoThin wire offers 600V performance coupled with an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire's ECA fluoropolymer insulation contributes to the cable's smaller size while providing excellent dielectric properties as well as outstanding chemical resistance. It has excellent UV, chemical and water resistance.
  • Jacket colour is a white and length is 100ft
  • 30AWG (0.057mm²) wire size and 7/38AWG (7/0.102mm) stranding
  • 0.004inch (0.10mm) insulation thickness and 0.020inch (0.51mm) outer diameter
  • UL AWM 11540, UL 80°C oil, UL gas res approvals
  • Inductance is 0.05µH/ft (nominal), conductor DCR is 107ohm/1000ft at 20°C (nominal)
  • High temperature performance in an ultra-thin wire
  • Exceptionally small and lightweight
  • Nickel plated copper conductors
  • CE (EU low voltage directive 2014/35/EC) marked
  • Bend radius is 10X cable diameter, pull tension is 0.88lbs (maximum)

Applications

Military, Energy, Oil & Gas, Harsh Environment

No Longer Stocked

$101.75 ( $111.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.75 ($111.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $101.61 ($111.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $97.34 ($107.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --