You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS6C4008-55ZIN

SRAM, 4 Mbit, 512K x 8bit, 2.7V to 5.5V, TSOP-II, 32 Pins, 55 ns

AS6C4008-55ZIN - SRAM, 4 Mbit, 512K x 8bit, 2.7V to 5.5V, TSOP-II, 32 Pins, 55 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C4008-55ZIN
Order Code:
2103745
Technical Datasheet:
AS6C4008-55ZIN   Datasheet
See all Technical Docs

Product Overview

The AS6C4008-55ZIN is a 512k x 8-bit low power CMOS Static Random Access Memory (SRAM) organized as 524288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C4008 is well designed for very low power system applications and particularly well suited for battery back-up non -volatile memory application. The AS6C4008 operates from a single power supply of 2.7 to 5.5V.
  • Access time - 55ns
  • Low power consumption
  • Fully compatible with all competitors 3.3/5V
  • Fully static operation
  • Tri-state output
  • Data retention voltage - 2V

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Mbit

:
512K x 8bit

:
2.7V to 5.5V

:
TSOP-II

:
32Pins

:
55ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$5.87 ( $6.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.87 ($6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.43 ($5.97)