You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS6C4008-55SIN

SRAM, 4 Mbit, 512K x 8bit, 2.7V to 5.5V, SOP, 32 Pins, 55 ns

AS6C4008-55SIN - SRAM, 4 Mbit, 512K x 8bit, 2.7V to 5.5V, SOP, 32 Pins, 55 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C4008-55SIN
Order Code:
1562901
Technical Datasheet:
AS6C4008-55SIN   Datasheet
See all Technical Docs

Alternatives for AS6C4008-55SIN

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The AS6C4008-55SIN is a 512K x 8-bit low power CMOS SRAM organized as 524288 words by 8-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. Designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application.
  • Low power consumption
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output

Applications

Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Mbit

:
512K x 8bit

:
2.7V to 5.5V

:
SOP

:
32Pins

:
55ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$5.87 ( $6.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.87 ($6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.43 ($5.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange