You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ACS710KLATR-25CB-T

Current Sensor, Overcurrent Detection, 11 mA, 120 kHz, SOIC, 16 Pins, 3 V, 5.5 V

ACS710KLATR-25CB-T - Current Sensor, Overcurrent Detection, 11 mA, 120 kHz, SOIC, 16 Pins, 3 V, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACS710KLATR-25CB-T
Order Code:
1791413RL
See all Technical Docs

Alternatives for ACS710KLATR-25CB-T

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ACS710KLATR-25CB-T is a high voltage isolation Current Sensor IC with an integrated over-current detection provides economical and precise means for current sensing applications. It consists of a precision linear hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path and the analogue output voltage from the hall sensor linearly tracks the magnetic field generated by the applied current. High level immunity to current conductor DV/DT and stray electric fields, offered by proprietary integrated shield technology, provides low output ripple and low offset drift in high-side applications.
  • High isolation voltage
  • 1mR primary conductor resistance for low power loss
  • User-adjustable over-current fault level
  • Filter pin capacitor improves resolution in low bandwidth applications
  • Chopper stabilization results in extremely stable quiescent output voltage
  • Ratiometric output from supply voltage
  • 28mV/A Sensitivity typically at 5V VCC

Applications

Industrial, Commercial, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
11mA

:
120kHz

:
SOIC

:
16Pins

:
3V

:
5.5V

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1791413 Check stock

No Longer Manufactured

$5.05 ( $5.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $5.05 ($5.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.18 ($4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.76 ($4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.63 ($3.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.30 ($3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange