You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A4935KJP-T

Motor IC, 3 Phase Bridge, 3V-5.5V Supply, 150mA Out, 90ns Delay, LQFP-48

A4935KJP-T - Motor IC, 3 Phase Bridge, 3V-5.5V Supply, 150mA Out, 90ns Delay, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A4935KJP-T
Order Code:
1650234
Technical Datasheet:
A4935KJP-T   Datasheet
See all Technical Docs

Product Overview

The A4935KJP-T is a 3-phase Motor Driver for use with N-channel external power MOSFETs. Unique charge pump regulator provides full (>10V) gate drive for battery voltages down to 7V and allows the A4935 to operate with a reduced gate drive, down to 5.5V. A bootstrap capacitor is used to provide the above-battery supply voltage required for N-channel MOSFETs. An internal charge pump for the high-side drive allows DC (100% duty cycle) operation. Full control over all six power FETs in the 3-phase bridge is provided, allowing motors to be driven with block commutation or sinusoidal excitation. The power FETs are protected from shoot-through by integrated crossover control and resistor-adjustable dead time. Bridge current can be measured using an integrated current sense amplifier. This is an uncommitted differential amplifier with a below-ground common mode range allowing it to be used in low-side current sense applications. Gain and offset are defined by external resistors.
  • Cross-conduction protection with adjustable dead time
  • Top-OFF charge pump for 100% PWM
  • Charge pump for low supply voltage operation
  • Uncommitted current sense amplifier
  • Compatible with 3.3 and 5V logic
  • Extensive diagnostics output
  • Low-current sleep mode

Applications

Motor Drive & Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Phase Bridge

:
150mA

:
3V

:
5.5V

:
LQFP

:
48Pins

:
90ns

:
90ns

:
-40°C

:
150°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

41 total stock globally

41 available for next business day delivery

Available until stock is exhausted

$4.22 ( $4.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.22 ($4.64)