You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TGR2053

RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years

TGR2053 - RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years
TGR2053 - RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years
TGR2053 - RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years
TGR2053 - RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years
TGR2053 - RF Signal Generator, RF, 3 GHz, 1 Channel, TGR2050 Series, AM, FM, PM, 3 Years

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR2053
Order Code:
327016101
Product Range
TGR2050 Series
Technical Datasheet:
TGR2053   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF

:
3GHz

:
1 Channel

:
TGR2050 Series

:
AM, FM, PM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

150KHz to 3GHz RF signal generator with frequency setting resolution of 10Hz at up to 3GHz.
  • High signal purity, phase noise <-117dBc/Hz (typical) at 1GHz output and 10kHz offset
  • 1ppm frequency accuracy, <1ppm drift in first year, 5ms sweep settling time
  • Modulation synchronization
  • Programmable via USB, LAN (LXI) and GPIB (optional)
  • Internal DDS baseband generator provided as logic LF output
  • Modulation waveform output on the rear panel
  • Fast amplitude and frequency sweeps with comprehensive triggering
  • Simple and easy to operate with the colour and touch display
  • Compatible with previous Aim-TTi RF generators, SCPI compatible
  • Digital modulation available with option TGR-U01

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$5,335.01 ( $5,868.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,335.01 ($5,868.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.