You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIM-TTI INSTRUMENTS QPX1200S

Bench Power Supply, PowerFlex or PowerFlex+ , Adjustable, 1 Output, 0 V, 60 V, 0 A, 50 A

AIM-TTI INSTRUMENTS QPX1200S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QPX1200S
Order Code:
190814201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QPX1200S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0V

:
60V

:
0A

:
50A

:
1.2kW

:
110VAC

:
240VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The QPX1200S is a 1.2kW single output dc power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. It is suited to be bench-top and system applications and is fitted with both front and rear terminals and an analog remote control interface.
  • PowerFlex' Max 60V or 50A
  • PowerFlex design gives variable voltage & current combinations within a maximum power range
  • Higher current capability at lower voltages
  • Linear final regulation provides very low output noise and fast transient response
  • Setting by direct numeric entry or by spin wheel
  • High setting resolution of 1mV in up to 60 volts
  • Bench or rack mounting with front and rear terminals
  • Analog control interface

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

3 total stock globally Need more?

3 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,540.34 ( $2,794.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2,540.34 ($2,794.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --