You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63NC257-2-J250 - 

Solder Paste, No Clean, Jar, 183 °C, 250 g

63NC257-2-J250 - Solder Paste, No Clean, Jar, 183 °C, 250 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
63NC257-2-J250
Order Code:
1827457
Technical Datasheet:
63NC257-2-J250   Datasheet
See all Technical Docs

Product Information


:
No Clean

:
-

:
183°C

:
250g

:
8.818oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 63NC257-2-J250 is a lead-free no clean Solder Paste developed to offer extremely broad process windows for printing, wetting and pin-probe testing. The superior wetting ability of NC257-2 results in bright, smooth and shiny solder joints and it has been specifically formulated to lower solder beading. It also offers very low post process residues, which remain crystal clear and easily probed even at the elevated temperatures required for today's lead-free alloys. This solder paste offers a chemistry developed for use in air reflow, as well as providing slump and humidity tolerances to extend the useable life in facilities where environmental control is not at its optimum.
  • Broad printing process window
  • Clear pin-probe testable residue
  • Reduces voiding under micro-BGAs
  • Vapour phase compatible
  • Low-tombstoning
  • 24 hours stencil life
  • Low solder beading
  • Excellent wetting
  • No head-in-pillow
  • 12-14 hour tack time
  • General metal load of 88.5%

Applications

Maintenance & Repair, Industrial

Best Seller

13 total stock globally Need more?

13 available for next business day delivery

$95.51 ( $105.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $95.51 ($105.06)