You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADVANCED THERMAL SOLUTIONS ATS-50450G-C2-R0

Heat Sink, 1.6 °C/W, BGA, 45 mm, 12.5 mm, 69.6 mm

ADVANCED THERMAL SOLUTIONS ATS-50450G-C2-R0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-50450G-C2-R0
Order Code:
1669048
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATS-50450G-C2-R0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.6°C/W

:
BGA

:
45mm

:
12.5mm

:
69.6mm

:
-

:
Aluminium

:
1.77"

:
0.49"

:
2.74"

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ATS-50450G-C2-R0 is an ultra-high performance Heat Sink made of aluminium with blue anodized finish for BGAs. The maxiFLOW™ design features a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP™ attachment applies steady, even pressure to the component and does not require holes in the PCB. It meets Telcordia GR-63-Core office vibration, ETSI 300 019 transportation vibration, MIL-STD-810 shock and unpackaged drop testing standards.
  • Designed for standard height components from 3 to 4.5mm
  • Comes preassembled with high performance thermal interface material

Applications

HVAC, Thermal Management

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$22.09 ( $24.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $22.09 ($24.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $21.78 ($23.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.45 ($22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $20.10 ($22.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --