You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADVANCE TAPES AT85 BLACK 10M X 50MM

Tape, Polyethylene Film, Black, 50 mm x 10 m , AT85 Series

ADVANCE TAPES AT85 BLACK 10M X 50MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT85 BLACK 10M X 50MM
Order Code:
2728660
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AT85
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AT85)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Non Adhesive

:
Black

:
32.8ft

:
10m

:
1.97"

:
50mm

:
AT85

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AT85 BLACK 50MM X 10M from Advance Tapes is a black colour AT85 polythene self-amalgamating tape. A non-adhesive, polythene, self-amalgamating tape can be applied easily with an easily removed interleave. It features easy unwind, extremely flexible, excellent conformability to awkward shapes, water resistant, ozone resistant, UV resistant, excellent low and high temperature performance, strong, resistant to chemicals including alkalis, hydraulic fluids and vegetable oils and high dielectric strength.
  • Thickness of 0.50mm
  • Breaking load of 12N/cm, electrical strength of 34KV/mm
  • Operating temperature range from -35°C to +130°C
  • Size is 50mm x 10mm

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27.24 ( $29.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $27.24 ($29.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $26.27 ($28.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $25.32 ($27.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --