You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT25SF041-SSHD-B

Flash Memory, Standard, Serial NOR, 4Mbit, SPI, WSOIC-8

AT25SF041-SSHD-B - Flash Memory, Standard, Serial NOR, 4Mbit, SPI, WSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT25SF041-SSHD-B
Order Code:
2909998
Product Range
2.5V-3.6V Serial NOR Standard Flash Memories
Technical Datasheet:
AT25SF041-SSHD-B   Datasheet
See all Technical Docs

Product Overview

The Adesto® AT25SF041 is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF041 is ideal for data storage as well, eliminating the need for additional data storage devices.
  • Serial Peripheral Interface (SPI) Compatible
  • 104MHz Maximum Operating Frequency
  • Flexible, Optimized Erase Architecture for Code + Data Storage Applications
  • Full Chip Erase
  • 3 Protected Programmable Security Register Pages
  • Flexible Programming
  • Fast Program and Erase Times
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Endurance: 100,000 Program/Erase Cycles

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
4Mbit

:
-

:
SPI

:
WSOIC

:
8Pins

:
85MHz

:
-

:
2.5V

:
3.6V

:
-40°C

:
85°C

:
2.5V-3.6V Serial NOR Standard Flash Memories

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$0.546 ( $0.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.546 ($0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.542 ($0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.504 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.501 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.445 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.44 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.433 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.421 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.379 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.