You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT25DL081-SSHN-T - 

Flash Memory, Standard, Serial NOR, 8Mbit, SPI, WSOIC-8

AT25DL081-SSHN-T - Flash Memory, Standard, Serial NOR, 8Mbit, SPI, WSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT25DL081-SSHN-T
Order Code:
2910032
Product Range
3.6V Serial NOR Standard Flash Memories
Technical Datasheet:
AT25DL081-SSHN-T   Datasheet
See all Technical Docs

Product Overview

The Adesto® AT25DL081 is a serial interface Flash memory device designed for use in a wide variety of high-volume, consumer-based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DL081, with its erase granularity as small as 4KB, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.
  • Serial Peripheral Interface (SPI) compatible
  • Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
  • Flexible, optimized erase architecture for code + data storage applications
  • Individual sector protection with Global Protect/Unprotect feature
  • Sector Lockdown with permanent freeze option
  • 128byte, One-Time Programmable (OTP) Security Register
  • Fast Program and Erase times
  • Program and Erase Suspend/Resume
  • Automatic checking and reporting of erase/program failures
  • Software controlled reset

Product Information

:
Serial NOR
:
8Mbit
:
-
:
SPI
:
WSOIC
:
8Pins
:
100MHz
:
-9999ns
:
1.65V
:
1.95V
:
-40°C
:
85°C
:
3.6V Serial NOR Standard Flash Memories
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

3,317 total stock globally

1,050 available for next business day delivery
2,267 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$2.29 ( $2.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.29 ($2.52)
  ( )
10+ $2.02 ($2.22)
  ( )
100+ $1.80 ($1.98)
  ( )
500+ $1.77 ($1.95)
  ( )
1000+ $1.69 ($1.86)
  ( )
4000+ $1.49 ($1.64)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.