You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1120011156 - 

Thermal Printer for Adam Balances & Scales

1120011156 - Thermal Printer for Adam Balances & Scales

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1120011156
Order Code:
2400921
Product Range
PGW Series
Technical Datasheet:
1120011156   Datasheet
See all Technical Docs

Product Information

:
ATP Thermal Printer
:
Adam Equipment Balances and Scales
:
PGW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Adam Equipment's ATP thermal printer is compact and ideally suited for use with Adam balances and scales. Simple-to-use features combined with quick set-up makes for a truly versatile printer. A single positive push-button feed key and three easy-to-read LED indicators make operation simple. Combined with the compact design, which takes little space on the bench, this makes the ATP the right choice for any printing applications.
  • Interface capabilities: serial port
  • Support for up to 26 international character sets
  • Print size 24 x 24 dot
  • Column size 384 dots per line
  • Print speed 50mm / sec
  • LED indicators to show power, error and when out of paper
  • 57.5mm paper width
  • Selectable baud rates

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$565.77 ( $622.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $565.77 ($622.35)