You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A-850BR
AC/DC Enclosed Power Supply (PSU), ITE, 9 Outputs, 850 W, 3.3 V, 32 A, 5 V
- Manufacturer:
- ACE ACE
- Manufacturer Part No:
- A-850BR
- Order Code:
- 3498538
- Also Known As:
- GTIN UPC EAN: 5055492400147
- Technical Datasheet:
- A-850BR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 9Outputs
- :
- 850W
- :
- 3.3V
- :
- 32A
- :
- 5V
- :
- 38A
- :
- 12V
- :
- 46A
- :
- -12V
- :
- 500mA
- :
- 230V AC
- :
- Fixed
- :
- -
Technical Docs (1)
Product Overview
- Outputs: 3x 4-pin Molex, 1x FDD, 4x SATA and 1x 6-pin PCIe connector
- 20+4 pin motherboard main connector
- 12cm silent red fan for better ventilation
- ATX 12V compliant for all types of CPU and mainboard
- Black cooling paint
- Input is via IEC320 socket
- Power switch
Contents
PSU only
Also Known As
18 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $90.85 ($99.94) | ( ) |
10+ | $88.20 ($97.02) | ( ) |
100+ | $85.63 ($94.19) | ( ) |
Pricing is unavailable. Please contact customer services.