You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS201C10A30

Circuit Breaker, DS201, 253 VAC, 10 A, 1 Pole

ABB DS201C10A30
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
DS201C10A30
Order Code:
2497533
Product Range
DS201
Technical Datasheet:
DS201C10A30   Datasheet
See all Technical Docs

Product Range Selector (DS201)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DS201

:
253VAC

:
-

:
10A

:
1 Pole

:
-

:
500V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DS201 series new residual current Circuit Breaker with over-current protection is a technologically advanced and comprehensive range, as concerns size, tripping characteristics, breaking capacity and accessories. The new RCBOs are integrated in the System pro M compact® range, with the identical profile that lends a coordinated and streamlined look to the installation. The DS201 series replaces the actual range of 1P+N RCBOs and combines protection against over-current and earth fault current in a single device. The new range in two modules has 2 different characteristics (B and C), with rated current up to 40A and meets all the protection requirements of single-phase circuits. K characteristic is also available in the DS201 version (6kA). The rated sensitivity vary according to version of 10, 30, 100, 300 and 1000mA. The DS201 offering also includes the APR version, with higher protection against unwanted tripping due to surge generated, for instance and disturbances.
  • Clear indications to identify and react to any event
  • Label carrier for clear and reliable identification
  • 6kA Breaking capacity
  • IP4X (housing) and IP2X (terminals) Protection rating

Applications

Industrial, Safety

No Longer Manufactured

$211.27 ( $232.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $211.27 ($232.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $207.13 ($227.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $203.14 ($223.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --