You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACS310-03E-02A6-4 - 

Inverter Drive, General Purpose, ACS310 Series, Three Phase, 750 W, 380 V to 480 V

ACS310-03E-02A6-4 - Inverter Drive, General Purpose, ACS310 Series, Three Phase, 750 W, 380 V to 480 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS310-03E-02A6-4
Order Code:
2628037
Product Range
ACS310 Series
See all Technical Docs

Product Information

:
380V
:
480V
:
Three Phase
:
750W
:
-
:
ACS310 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACS310-03E-02A6-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB general purpose drive ACS310 is dedicated to variable torque applications such as booster pumps and centrifugal fans. It has powerful features which benefit pump and fan applications including built-in PID controllers and PFC that varies drive's performance in response to changes in pressure, flow or other external data. The built-in energy efficiency calculators are an energy optimizer that helps to improve system's energy efficiency while operating at partial loads. Load analyzer is a built-in statistical tool to analyze the drive as well as motor dimensioning and analyze process energy efficiency. Even drive's internal fan is controlled by software to reduce noise and losses, improving energy efficiency. These features combined with preprogrammed application macros, an intuitive user interface and several assistant screens, speed up the installation, parameter setting and commissioning of the drive.
  • Output power normal use is 0.75KW, 1hp
  • Output current normal use is 2.6A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Wall mounted mounting type
  • Embedded Modbus EIA485 interface
  • FlashDrop tool for fast parameter setting
  • Ambient temperature range from -10°C to +50°C

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$527.63 ( $580.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $527.63 ($580.39)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.