You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACS150-03E-02A4-4 - 

Inverter Drive, Micro, ACS150 Series, Three Phase, 750 W, 380 V to 480 V

ACS150-03E-02A4-4 - Inverter Drive, Micro, ACS150 Series, Three Phase, 750 W, 380 V to 480 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS150-03E-02A4-4
Order Code:
2628024
Product Range
ACS150 Series
See all Technical Docs

Product Information

:
380V
:
480V
:
Three Phase
:
750W
:
-
:
ACS150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACS150-03E-02A4-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB micro drive ACS150 is designed to be incorporated into a wide variety of machines such as mixers, conveyors, fans or pumps or anywhere where a fixed speed motor needs to go variable speed motor. The ACS150 drives have an integrated user panel and potentiometer and a variety of features such as macros which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. In addition, the drives offer extensive range of parameters that help obtaining the best performance out of the application. FlashDrop, an optional drive configuration tool designed for volume configuration, can be used to quickly and easily configure unpowered drives. FlashDrop stores up to 20 different drive parameter sets and can copy parameters from one drive to another, or between a PC and a drive.
  • Output power normal use is 0.75KW, 1hp
  • Output current normal use is 2.4A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Cabinet / wall mounting type
  • Built-in brake chopper

Applications

Motor Drive & Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$536.80 ( $590.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $536.80 ($590.48)