You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACS150-01E-04A7-2

Inverter Drive, Micro, ACS150 Series, Single Phase, 750 W, 200 V to 240 V

ABB ACS150-01E-04A7-2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS150-01E-04A7-2
Order Code:
2628018
Product Range
ACS150
See all Technical Docs

Product Range Selector (ACS150)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Speed Drive

:
AC Motors

:
750W

:
-

:
Single Phase

:
4.7A

:
50Hz / 60Hz

:
IP20

:
200VAC

:
240VAC

:
ACS150

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ACS150-01E-04A7-2 from ABB is a 200VAC to 240VAC single phase AC supply. ABB micro drive ACS150 is designed to be incorporated into a wide variety of machines such as mixers, conveyors, fans or pumps or anywhere where a fixed speed motor needs to go variable speed motor. The ACS150 drives have an integrated user panel and potentiometer and a variety of features such as macros which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. In addition, the drives offer extensive range of parameters that help obtaining the best performance out of the application. FlashDrop, an optional drive configuration tool designed for volume configuration, can be used to quickly and easily configure unpowered drives. FlashDrop stores up to 20 different drive parameter sets and can copy parameters from one drive to another, or between a PC and a drive.
  • Output power normal use is 0.75KW, 1hp
  • Output current normal use is 4.7A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Cabinet / wall mounting type
  • Built-in brake chopper

Applications

Motor Drive & Control

Available for back order

Deliveries start from 24/06/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$417.64 ( $459.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $417.64 ($459.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $409.45 ($450.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $401.58 ($441.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --