You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB CB02643

Cable Gland, 4 mm, 10 mm, Nylon 6 (Polyamide 6), Black

ABB CB02643
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
CB02643
Order Code:
3498344
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm

:
10mm

:
Nylon 6 (Polyamide 6)

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • IP68 protection
  • Polymide 6, Halogen free
  • Supplied complete with locknut
  • Colour: Black
  • Metric thread
  • Improved cable sealing and retention
  • Integral claw design prevents cable twisting during installation
  • Suitable for insertion into knockouts
  • Ideal for use in industrial and commercial applications
  • Designed to EN 50262: 1999, complies with international approvals

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.714 ( $0.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $0.714 ($0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.606 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --