2 Products Found

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Avail Price For
Price (Incl GST)
Quantity
72-13450
72-13450 - Thermal Imager, -20 °C, 350 °C, 80 x 80, 0.1 °C, 17° x 17°, 500 mm

2877636

TENMA - Thermal Imager, -20 °C, 350 °C, 80 x 80, 0.1 °C, 17° x 17°, 500 mm

THERMAL IMAGER, 80 X 80, 50HZ, 500MM; Temperature Min:-20°C; Temperature Max:350°C; IR Resolution:80 x 80; Thermal Sensitivity (NETD):0.1°C; Field of View (H x V):17° x 17°; IR Focus Distance Min:500mm; Image Capture Frequency:50Hz; Manufacturer Warranty

Short Lead Time

+ Check Stock & Lead Times
More stock available week commencing 8/07/19 Contact me when back in stock

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ $1,215.36 ($1,336.90)

Add
Min: 1 Mult: 1
72-13455
72-13455 - Thermal Imager, -20 °C, 400 °C, 160 x 120, 0.08 °C, 29.8° x 22.6°, 200 mm

2877637

TENMA - Thermal Imager, -20 °C, 400 °C, 160 x 120, 0.08 °C, 29.8° x 22.6°, 200 mm

THERMAL IMAGER, 160 X 120, 50HZ, 200MM; Temperature Min:-20°C; Temperature Max:400°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):0.08°C; Field of View (H x V):29.8° x 22.6°; IR Focus Distance Min:200mm; Image Capture Frequency:50Hz; Manufacturer

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 8/07/19 Contact me when back in stock

Each

1+ $3,624.74 ($3,987.21)

Add
Min: 1 Mult: 1