You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UUSB-PA5

microUSB Programming Adaptor, USB to Serial-TTL UART Bridge Converter

4D SYSTEMS UUSB-PA5
4D SYSTEMS UUSB-PA5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UUSB-PA5
Order Code:
2451198
Technical Datasheet:
UUSB-PA5   Datasheet
See all Technical Docs

Product Overview

The UUSB-PA5 is a MicroUSB programming adaptor. This is an USB to Serial to TTL UART bridge converter which is simple, cost effective, very small and easy to use. It uses a mini-B type USB connector to connect your PC and is based on the FT232RQ USB to Serial Bridge IC from FTDI. It provides user with multi baud rate serial data up to 3Mbaud and access to additional signals such as flow control in a convenient 10 pin 2.54mm (0.1") pitch Dual-In-Line package. The main 5 pin interface is a standard 2.54mm (0.1") pitch female header designed to connect directly to majority of 4D Systems modules. The uUSB-PA5 is ideal for prototype or production. Rx and Tx signals are both 3.3V and 5V tolerant. The uUSB-PA5 was designed in 2012 to be the programming adaptor of choice going forward for new products.
  • USB 2.0 compliant, 12Mbps maximum speed
  • Hardware or Xon/Xoff handshaking supported, 300bps to 3Mbps
  • UART supports 7 or 8 databits, 1 to 2 Stopbits, odd/even/mark/space and no parity
  • Power on reset circuit
  • Virtual COM port drivers allow operation with existing COM port PC applications
  • Supports Windows98 and above, MAC (OSX 8 and above) and Linux (2.4 kernel and above)
  • USB powered
  • Small size, 33.7mm x 17.3mm
  • Traffic/operation LED indicates board status

Applications

Embedded Design & Development

Footnotes

The uUSB-PA5 requires a standard USB mini cable which is not included.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to UART

:
USB

:
FT232RQ

:
0V

:
3.3V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$29.56 ( $32.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.56 ($32.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $28.98 ($31.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $28.42 ($31.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --