You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3N304-A000-S08 BF

Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

3N304-A000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body
3N304-A000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3N304-A000-S08 BF
Order Code:
2291650
Product Range
3N1 Series
Also Known As:
GTIN UPC EAN: 04548623883625 JE150437158

Product Overview

The 3N304-A000-S08 BF is a M12 solder-type wiremount Female Connector for use with 20/24AWG standard wire. It is made of thermoplastic body with 0.2µm gold-plated 4-pin contact.
  • Compact size
  • 4A Current rating
  • 250VDC Voltage rating
  • 1000VAC rms Withstanding voltage
  • IP68 Protection

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3N1 Series

:
-

:
4Contacts

:
-

:
-

:
Thermoplastic Body

:
-

:
Copper

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 04548623883625 JE150437158

No Longer Stocked

$22.15 ( $24.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.15 ($24.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.63 ($21.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $18.13 ($19.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $17.12 ($18.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $15.61 ($17.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange