Low

ZMDI  ZSLS7025ZI1R  Led Driver, 1 Output, Boost (Step Up), 5V-100V in, 200kHz switch, SOIC-8

ZMDI ZSLS7025ZI1R
Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Voltage Min:
5V
Input Voltage Max:
100V
Switching Frequency:
200kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001