Low

YAGEO  CC0603KRX5R5BB105  CERAMIC CAPACITOR, 1UF, 6.3V, X5R, 10%,

YAGEO CC0603KRX5R5BB105
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
CC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000036

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
75,747 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.032 50+ $0.027 100+ $0.023 500+ $0.02 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX

3,571 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.15 100+ $0.042 500+ $0.028 1000+ $0.025 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX

Reel
24,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.021 8000+ $0.019 12000+ $0.018 28000+ $0.018 more…

Buy

CERAMIC CAPACITOR, 1UF, 6.3V, X5R, 10%, 0603

TAIYO YUDEN

1,114 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.512 10+ $0.224 100+ $0.128 500+ $0.086 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
6,421 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.031 100+ $0.027 500+ $0.022 1000+ $0.018 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 20%, X5R, MC Series

MULTICOMP

Cut Tape
7,500 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.014 10+ $0.012 100+ $0.01 500+ $0.009 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
36,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.01 20000+ $0.01 40000+ $0.009

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R

WALSIN

Reel
76,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.005 20000+ $0.004 40000+ $0.004

Buy

Associated Products

Similar Products