Low

XP POWER  PBM200PT02-C  200 Watt AC/DC Enclosed Triple Output Power Supply, Input 90V-264V, Output 5.1V/30A, 12V/8A, -12V/4A

XP POWER PBM200PT02-C
Technical Data Sheet (148.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Medical 3rd edition safety approvals
  • 2 x MOPP
  • Output 4, floating
  • Temperature controlled fan
  • Remote on/off
  • Both Line and neutral fused

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
3Outputs
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
200W
Output Voltage - Output 1:
5.1V
Output Voltage - Output 2:
12V
Output Current - Output 1:
30A
Output Current - Output 2:
8A
Output Voltage - Output 3:
-12V
Output Voltage - Output 4:
-
Output Current - Output 3:
4A
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.82