Low

XP POWER  JTF1548S05  Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 18 V, 75 V, 15 W, 5.1 V

XP POWER JTF1548S05
XP POWER JTF1548S05
XP POWER JTF1548S05
Technical Data Sheet (274.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER JTF1548S05
XP POWER JTF1548S05
XP POWER JTF1548S05

Product Overview

  • High Power Density
  • Wide 4:1 Input Range
  • Operating temperature range -40°C to +105°C
  • Metal Case
  • Efficiency up to 90%
  • Standard Remote On/Off
  • 1600 VDC Isolation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
75V
Output Power Max:
15W
Output Voltage - Output 1:
5.1V
Output Voltage - Output 2:
-
Output Current - Output 1:
3A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
20.32mm
Height:
10.16mm
Depth:
31.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JTF Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.02