Low

XP POWER  JTF1524S15  15 Watt 4:1 Input Range Single Output DC/DC Converter, Input 9V to 36V, Output 15V/1A

XP POWER JTF1524S15
XP POWER JTF1524S15
XP POWER JTF1524S15
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTF1524S15
Order Code:
2099481
Product Range
JTF Series
Technical Datasheet:
See all Technical Docs
XP POWER JTF1524S15
XP POWER JTF1524S15
XP POWER JTF1524S15

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High Power Density
  • Wide 4:1 Input Range
  • Operating temperature range -40°C to +105°C
  • Metal Case
  • Efficiency up to 90%
  • Standard Remote On/Off
  • 1600 VDC Isolation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
15W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
20.32mm
Height:
10.16mm
Depth:
31.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JTF Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.02