Low

JTE0348S05-H - 

Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA

JTE0348S05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA
JTE0348S05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTE0348S05-H
Order Code:
2484206
Product Range
JTE03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
3W
:
5V
:
600mA
:
-
:
-
:
-
:
-
:
JTE03 Series
:
18V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20.32mm
:
10.16mm
:
31.75mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JTE03 range offers ultra wide 4:1 input ranges of either 9V to 36VDC or 18V to 75VDC. They also offer 5 single outputs and 5 dual output voltages for each input range for a total of 20 different models in an industry standard mechanical package. Standard input to output isolation is 1500VDC or there are optional -H versions that have an isolation of 3000VDC and all have protection features for overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 100°C. Derating starts at 85°C and the maximum case temperature is 100°C.
  • Wide 4:1 Input Range
  • DIP24 Plastic Case
  • Operating Temperature -40°C to 100°C
  • Single & Dual Outputs
  • 3000VDC Isolation
  • Fully Regulated Output
  • No Minimum Load Required

Applications

Sensing & Instrumentation, Automation & Process Control, Safety, Industrial

Related Searches

9 total stock globally

9 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
$31.71 $ 31.71
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $31.71