Low

XP POWER  JTE0324D15-H  Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 2 Output, 9 V, 36 V, 3 W, 15 V

XP POWER JTE0324D15-H
XP POWER JTE0324D15-H
Technical Data Sheet (296.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER JTE0324D15-H
XP POWER JTE0324D15-H

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-15V
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
31.75mm
Height:
10.16mm
Depth:
20.32mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JTE03 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.013