Low

JTA2048S05 - 

20 Watt 4:1 Input Range Single Output DC/DC Converter, Input 18V to 75V, Output 5V/3A

JTA2048S05 - 20 Watt 4:1 Input Range Single Output DC/DC Converter, Input 18V to 75V, Output 5V/3A
JTA2048S05 - 20 Watt 4:1 Input Range Single Output DC/DC Converter, Input 18V to 75V, Output 5V/3A
JTA2048S05 - 20 Watt 4:1 Input Range Single Output DC/DC Converter, Input 18V to 75V, Output 5V/3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTA2048S05
Order Code:
2112262
Product Range
JTA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
20W
:
5V
:
4A
:
-
:
-
:
-
:
-
:
JTA Series
:
18V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
UL
:
40.6mm
:
11.43mm
:
50.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 4:1 Input Range
  • Operating temperature range -40°C to +100°C
  • Output voltage trim
  • Overvoltage & Overcurrent Protection
  • UL Safety Approvals
  • Remote On/Off

Applications

Power Management, DC/DC Converters

Related Searches

6 total stock globally

6 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$120.80 $ 120.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $120.80
5 + $118.17
10 + $113.75
25 + $109.38
100 + $108.00
500 + $103.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.