Low

XP POWER  JTA2024D02  20 Watt 4:1 Input Range Dual Output DC/DC Converter, Input 9V to 36V, Output ± 12V/625mA

XP POWER JTA2024D02
XP POWER JTA2024D02
XP POWER JTA2024D02
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTA2024D02
Order Code:
2112260
Product Range
JTA Series
Technical Datasheet:
See all Technical Docs
XP POWER JTA2024D02
XP POWER JTA2024D02
XP POWER JTA2024D02

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 4:1 Input Range
  • Operating temperature range -40°C to +100°C
  • Output voltage trim
  • Overvoltage & Overcurrent Protection
  • UL Safety Approvals
  • Remote On/Off

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
20W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
830mA
Output Current - Output 2:
830mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
40.6mm
Height:
11.43mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JTA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.05