Low

XP POWER  JCK6048S05  60 Watt 2:1 Input Range Single Output DC/DC Converter, Input 36V to 75V, Output 5V/12A

XP POWER JCK6048S05
XP POWER JCK6048S05
XP POWER JCK6048S05
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCK6048S05
Order Code:
2099475
Product Range
JCK Series
Technical Datasheet:
See all Technical Docs
XP POWER JCK6048S05
XP POWER JCK6048S05
XP POWER JCK6048S05

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 2:1 Input Range
  • Very High Power Density
  • High Efficiency - Up to 92%
  • Remote On/Off
  • 1600 VDC Isolation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
75V
Output Power Max:
60W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
12A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
50.8mm
Height:
10.16mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCK Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.04