Low

XP POWER  JCG1512S15  15 Watt 2:1 Input Range Single Output DC/DC Converter, Input 9V to 18V, Output 15V/1A

XP POWER JCG1512S15
XP POWER JCG1512S15
XP POWER JCG1512S15
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCG1512S15
Order Code:
2099427
Product Range
JCG Series
Technical Datasheet:
See all Technical Docs
XP POWER JCG1512S15
XP POWER JCG1512S15
XP POWER JCG1512S15

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High Power Density
  • 2:1 Input Range
  • Operating temperature range -40°C to +100°C
  • Metal Case
  • Efficiency up to 91%
  • Remote On/Off
  • 1600 VDC Isolation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
15W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
20.32mm
Height:
10.16mm
Depth:
31.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCG Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.018