Low

XP POWER  JCG1512S12  15 Watt 2:1 Input Range Single Output DC/DC Converter, Input 9V to 18V, Output 12V/1.25A

XP POWER JCG1512S12
XP POWER JCG1512S12
XP POWER JCG1512S12
Technical Data Sheet (125.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER JCG1512S12
XP POWER JCG1512S12
XP POWER JCG1512S12

Product Overview

  • High Power Density
  • 2:1 Input Range
  • Operating temperature range -40°C to +100°C
  • Metal Case
  • Efficiency up to 91%
  • Remote On/Off
  • 1600 VDC Isolation

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
15W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.25A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
20.32mm
Height:
10.16mm
Depth:
31.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCG Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.018