Low

JCE0348S05-H - 

Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA

JCE0348S05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA
JCE0348S05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCE0348S05-H
Order Code:
2484186
Product Range
JCE03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
3W
:
5V
:
600mA
:
-
:
-
:
-
:
-
:
JCE03 Series
:
36V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20.32mm
:
10.16mm
:
31.75mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Signal Processing, Industrial, Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/05/18

Contact me when back in stock

$29.84 $ 29.84
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $29.84